



G6A-2-H DC12 | |
|---|---|
DigiKey Part Number | 39-G6A-2-HDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6A-2-H DC12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 121,53600 Kč | 1 215,36 Kč |
| 25 | 116,06840 Kč | 2 901,71 Kč |
| 50 | 112,08740 Kč | 5 604,37 Kč |
| 100 | 108,24260 Kč | 10 824,26 Kč |
| 250 | 103,35804 Kč | 25 839,51 Kč |
| 500 | 99,80644 Kč | 49 903,22 Kč |
| 1 000 | 96,37557 Kč | 96 375,57 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


