General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5V-1 DC9

DigiKey Part Number
39-G5V-1DC9-ND
Manufacturer
Manufacturer Product Number
G5V-1 DC9
Description
RELAY GENERAL PURPOSE SPDT 1A 9V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5V-1 DC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
7.2 VDC
Packaging
Tube
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 60VDC - Max
Relay Type
General Purpose
Load - Max Switching
125VA, 60W
Coil Resistance
540 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1051,04600 Kč510,46 Kč
2548,74880 Kč1 218,72 Kč
5047,08180 Kč2 354,09 Kč
10045,46700 Kč4 546,70 Kč
25043,41800 Kč10 854,50 Kč
50041,92796 Kč20 963,98 Kč
1 00040,48834 Kč40 488,34 Kč
5 00037,32940 Kč186 647,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč

Other Suppliers on DigiKey

1 800In Stock
Ships from WEC