




G5RL-1-E AC115/120 | |
|---|---|
DigiKey Part Number | Z2312-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1-E AC115/120 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1-E AC115/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 209,66500 Kč | 2 096,65 Kč |
| 25 | 200,22000 Kč | 5 005,50 Kč |
| 50 | 193,35380 Kč | 9 667,69 Kč |
| 100 | 186,71630 Kč | 18 671,63 Kč |
| 300 | 176,65197 Kč | 52 995,59 Kč |
| 500 | 172,15420 Kč | 86 077,10 Kč |
| 1 000 | 166,23277 Kč | 166 232,77 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |







