Board Support Snap Fit / Snap Fit Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Fit Nylon 0.625" (15.88mm) 5/8"
8842
8842

8842

DigiKey Part Number
36-8842-ND
Manufacturer
Manufacturer Product Number
8842
Description
BOARD SUPRT SNAP FIT NYLON 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.750" (19.05mm) 3/4"
Support Hole Diameter
0.234" (5.94mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.234" (5.94mm)
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,19400 Kč61,94 Kč
255,54360 Kč138,59 Kč
1004,69310 Kč469,31 Kč
5003,89218 Kč1 946,09 Kč
1 0003,59885 Kč3 598,85 Kč
2 5003,25209 Kč8 130,22 Kč
5 0003,01792 Kč15 089,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč