Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A4-EL-HA-CF DC12

DigiKey Part Number
39-G5NB-1A4-EL-HA-CFDC12-ND
Manufacturer
Manufacturer Product Number
G5NB-1A4-EL-HA-CF DC12
Description
105C, SPST 5A, 250VAC PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5NB-1A4-EL-HA-CF DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Nom
Load - Max Switching
-
Coil Type
Non Latching
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 105°C
Contact Material
-
Approval Agency
-
Relay Type
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 509
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1043,10900 Kč431,09 Kč
2541,18120 Kč1 029,53 Kč
5039,77020 Kč1 988,51 Kč
10038,40740 Kč3 840,74 Kč
25036,67680 Kč9 169,20 Kč
50035,41858 Kč17 709,29 Kč
1 00034,20259 Kč34 202,59 Kč
5 00031,53467 Kč157 673,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč