



G5NB-1A4-E DC5 | |
---|---|
DigiKey Part Number | Z8627-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-E DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4-E DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,41000 Kč | 40,41 Kč |
10 | 35,99400 Kč | 359,94 Kč |
25 | 34,38600 Kč | 859,65 Kč |
50 | 33,20720 Kč | 1 660,36 Kč |
100 | 32,06990 Kč | 3 206,99 Kč |
250 | 30,62508 Kč | 7 656,27 Kč |
500 | 29,57486 Kč | 14 787,43 Kč |
1 000 | 28,55960 Kč | 28 559,60 Kč |
5 000 | 26,33224 Kč | 131 661,20 Kč |
Unit Price without VAT: | 40,41000 Kč |
---|---|
Unit Price with VAT: | 48,89610 Kč |