G5LE-1A4-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5LE-1A4-DC24
G5LE-14-DC6
G5LE-14-DC6

G5LE-14 DC6

DigiKey Part Number
39-G5LE-14DC6-ND
Manufacturer
Manufacturer Product Number
G5LE-14 DC6
Description
RELAY GEN PURPOSE SPDT 10A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 553
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,79000 Kč29,79 Kč
1026,51700 Kč265,17 Kč
2525,32920 Kč633,23 Kč
5024,46700 Kč1 223,35 Kč
10023,62960 Kč2 362,96 Kč
25022,56472 Kč5 641,18 Kč
50021,79068 Kč10 895,34 Kč
1 00021,04267 Kč21 042,67 Kč
5 00019,40190 Kč97 009,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,79000 Kč
Unit Price with VAT:36,04590 Kč