
AZ943-1CH-6DE | |
---|---|
DigiKey Part Number | 3385-AZ943-1CH-6DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1CH-6DE |
Description | RELAY GEN PURPOSE SPDT 10A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,83000 Kč | 20,83 Kč |
20 | 17,85150 Kč | 357,03 Kč |
40 | 17,24200 Kč | 689,68 Kč |
60 | 16,89317 Kč | 1 013,59 Kč |
100 | 16,46610 Kč | 1 646,61 Kč |
260 | 15,69381 Kč | 4 080,39 Kč |
500 | 15,18590 Kč | 7 592,95 Kč |
1 000 | 14,66494 Kč | 14 664,94 Kč |
5 000 | 13,52213 Kč | 67 610,65 Kč |
Unit Price without VAT: | 20,83000 Kč |
---|---|
Unit Price with VAT: | 25,20430 Kč |