




G5LE-14 DC48 | |
|---|---|
DigiKey Part Number | Z2592-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14 DC48 |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-14 DC48 Models |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 36 VDC |
Packaging Tray | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 8.3 mA | Coil Resistance 5.76 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 42,32360 Kč | 1 058,09 Kč |
| 50 | 40,87480 Kč | 2 043,74 Kč |
| 100 | 39,47620 Kč | 3 947,62 Kč |
| 250 | 37,69644 Kč | 9 424,11 Kč |
| 500 | 36,40340 Kč | 18 201,70 Kč |
| 1 000 | 35,15317 Kč | 35 153,17 Kč |
| 5 000 | 32,41104 Kč | 162 055,20 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |







