MFR Recommended
Parametric Equivalent
Parametric Equivalent





G4W-2214P-US-HP DC12 | |
|---|---|
DigiKey Part Number | 39-G4W-2214P-US-HPDC12-ND |
Manufacturer | |
Manufacturer Product Number | G4W-2214P-US-HP DC12 |
Description | RELAY GEN PURPOSE DPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-2214P-US-HP DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,28000 Kč | 274,28 Kč |
| 10 | 244,30600 Kč | 2 443,06 Kč |
| 25 | 233,29280 Kč | 5 832,32 Kč |
| 50 | 225,28980 Kč | 11 264,49 Kč |
| 100 | 217,55600 Kč | 21 755,60 Kč |
| 250 | 207,72984 Kč | 51 932,46 Kč |
| 500 | 200,58672 Kč | 100 293,36 Kč |
| 1 000 | 193,68547 Kč | 193 685,47 Kč |
| Unit Price without VAT: | 274,28000 Kč |
|---|---|
| Unit Price with VAT: | 331,87880 Kč |




