



G2R-24 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-24DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-24 DC12 |
Description | RELAY GEN PURPOSE DPDT 4A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-24 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1520VA, 500W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 132,85400 Kč | 1 328,54 Kč |
| 25 | 126,87840 Kč | 3 171,96 Kč |
| 50 | 122,52760 Kč | 6 126,38 Kč |
| 100 | 118,32160 Kč | 11 832,16 Kč |
| 300 | 111,94873 Kč | 33 584,62 Kč |
| 500 | 109,10014 Kč | 54 550,07 Kč |
| 1 000 | 105,34907 Kč | 105 349,07 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |




