



G3VM-81HR(TR) | |
|---|---|
DigiKey Part Number | Z8614TR-ND - Tape & Reel (TR) Z8614CT-ND - Cut Tape (CT) Z8614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81HR(TR) |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81HR(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,66000 Kč | 233,66 Kč |
| 10 | 206,90000 Kč | 2 069,00 Kč |
| 25 | 195,77360 Kč | 4 894,34 Kč |
| 50 | 187,93020 Kč | 9 396,51 Kč |
| 100 | 179,47230 Kč | 17 947,23 Kč |
| 250 | 177,79588 Kč | 44 448,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 155,12991 Kč | 387 824,77 Kč |
| Unit Price without VAT: | 233,66000 Kč |
|---|---|
| Unit Price with VAT: | 282,72860 Kč |










