
G3VM-61YR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61YR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61YR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61YR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61YR(TR05) |
Description | High Frequency SSR (20GHz) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61YR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,81000 Kč | 220,81 Kč |
| 10 | 207,53200 Kč | 2 075,32 Kč |
| 25 | 184,42320 Kč | 4 610,58 Kč |
| 50 | 175,14020 Kč | 8 757,01 Kč |
| 100 | 165,85720 Kč | 16 585,72 Kč |
| 250 | 149,74716 Kč | 37 436,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 138,21388 Kč | 69 106,94 Kč |
| 1 000 | 129,13796 Kč | 129 137,96 Kč |
| Unit Price without VAT: | 220,81000 Kč |
|---|---|
| Unit Price with VAT: | 267,18010 Kč |







