



G3VM-61GR2(TR05) | |
|---|---|
DigiKey Part Number | Z5431TR-ND - Tape & Reel (TR) Z5431CT-ND - Cut Tape (CT) Z5431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61GR2(TR05) |
Description | SSR RELAY SPST-NO 1.7A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61GR2(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1.7 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 130 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61GR2 | Omron Electronics Inc-EMC Div | 13 873 | Z8611-ND | 3,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 70,51100 Kč | 705,11 Kč |
| 25 | 67,32800 Kč | 1 683,20 Kč |
| 50 | 65,02660 Kč | 3 251,33 Kč |
| 100 | 62,79660 Kč | 6 279,66 Kč |
| 250 | 59,96440 Kč | 14 991,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,90534 Kč | 28 952,67 Kč |
| 1 000 | 55,91620 Kč | 55 916,20 Kč |
| 1 500 | 54,78378 Kč | 82 175,67 Kč |
| 2 500 | 53,38893 Kč | 133 472,33 Kč |
| 3 500 | 52,48954 Kč | 183 713,39 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



