



G3VM-61ER1 | |
|---|---|
DigiKey Part Number | Z3521-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61ER1 |
Description | SSR RELAY SPST-NO 3A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61ER1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 213,44500 Kč | 2 134,45 Kč |
| 25 | 203,83160 Kč | 5 095,79 Kč |
| 50 | 196,83940 Kč | 9 841,97 Kč |
| 100 | 190,08230 Kč | 19 008,23 Kč |
| 250 | 181,49832 Kč | 45 374,58 Kč |
| 500 | 175,25812 Kč | 87 629,06 Kč |
| 1 000 | 169,22981 Kč | 169 229,81 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |











