



G3VM-61AR1 | |
|---|---|
DigiKey Part Number | 39-G3VM-61AR1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61AR1 |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61AR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 134,61800 Kč | 1 346,18 Kč |
| 25 | 128,54960 Kč | 3 213,74 Kč |
| 50 | 124,14860 Kč | 6 207,43 Kč |
| 100 | 119,88810 Kč | 11 988,81 Kč |
| 400 | 111,79493 Kč | 44 717,97 Kč |
| 800 | 107,95229 Kč | 86 361,83 Kč |
| 1 200 | 105,76448 Kč | 126 917,38 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |



