G3VM-601EY(TR) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 17,70854 Kč
Datasheet
6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD

G3VM-601EY(TR)

DigiKey Part Number
G3VM-601EY(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-601EY(TR)
Description
SSR RELAY SPST-NO 100MA 0-600V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-601EY(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 600 V
Load Current
100 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50073,48838 Kč110 232,57 Kč
Manufacturers Standard Package
Unit Price without VAT:73,48838 Kč
Unit Price with VAT:88,92094 Kč