



G3VM-41PR11(TR05) | |
|---|---|
DigiKey Part Number | Z3662TR-ND - Tape & Reel (TR) Z3662CT-ND - Cut Tape (CT) Z3662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41PR11(TR05) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41PR11(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 182,11500 Kč | 1 821,15 Kč |
| 25 | 173,91320 Kč | 4 347,83 Kč |
| 50 | 167,94600 Kč | 8 397,30 Kč |
| 100 | 162,18280 Kč | 16 218,28 Kč |
| 250 | 154,86072 Kč | 38 715,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,53730 Kč | 74 768,65 Kč |
| 1 000 | 144,39406 Kč | 144 394,06 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |









