PR1KRT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1KRT25

DigiKey Part Number
4703-PR1KRT25-ND
Manufacturer
Manufacturer Product Number
PR1KRT25
Description
BLUETOOTH MAGNETIC SMA ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth Whip, Straight RP-SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2.5dBi
Features
Cable - 1.5m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.260" (82.80mm)
Applications
Bluetooth
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10168,40000 Kč1 684,00 Kč
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč