



G3VM-41LR5(TR05) | |
|---|---|
DigiKey Part Number | Z1625TR-ND - Tape & Reel (TR) Z1625CT-ND - Cut Tape (CT) Z1625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41LR5(TR05) |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41LR5(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,49000 Kč | 198,49 Kč |
| 10 | 187,17100 Kč | 1 871,71 Kč |
| 25 | 136,82040 Kč | 3 420,51 Kč |
| 50 | 133,77840 Kč | 6 688,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 116,83360 Kč | 58 416,80 Kč |
| Unit Price without VAT: | 198,49000 Kč |
|---|---|
| Unit Price with VAT: | 240,17290 Kč |




