Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-353D(TR)

DigiKey Part Number
Z8602TR-ND - Tape & Reel (TR)
Z8602CT-ND - Cut Tape (CT)
Z8602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-353D(TR)
Description
SSR RELAY SPST-NC 150MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-353D(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
150 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMT
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,72000 Kč114,72 Kč
10108,09200 Kč1 080,92 Kč
2587,87960 Kč2 196,99 Kč
5087,26060 Kč4 363,03 Kč
10087,05440 Kč8 705,44 Kč
25082,51600 Kč20 629,00 Kč
50081,89714 Kč40 948,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50082,71261 Kč124 068,91 Kč
Manufacturers Standard Package
Unit Price without VAT:114,72000 Kč
Unit Price with VAT:138,81120 Kč