
G3VM-21QR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21QR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21QR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21QR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21QR(TR05) |
Description | S-VSON(L) PACKAGE MOSFET RELAYS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21QR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 8.5 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 206,05300 Kč | 2 060,53 Kč |
| 25 | 196,76800 Kč | 4 919,20 Kč |
| 50 | 190,01520 Kč | 9 500,76 Kč |
| 100 | 183,49310 Kč | 18 349,31 Kč |
| 250 | 175,20732 Kč | 43 801,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 169,18382 Kč | 84 591,91 Kč |
| 1 000 | 163,36423 Kč | 163 364,23 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |


