



G3VM-21LR | |
|---|---|
DigiKey Part Number | Z2075-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR |
Description | SSR RELAY SPST-NO 160MA 0-20V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,43000 Kč | 150,43 Kč |
| 10 | 134,05300 Kč | 1 340,53 Kč |
| Unit Price without VAT: | 150,43000 Kč |
|---|---|
| Unit Price with VAT: | 182,02030 Kč |


