

G3VM-201WR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-201WR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-201WR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-201WR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201WR(TR05) |
Description | SSR RELAY SPST-NO 350MA 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (3.4x2.1) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,00000 Kč | 231,00 Kč |
| 10 | 202,30100 Kč | 2 023,01 Kč |
| 25 | 191,88600 Kč | 4 797,15 Kč |
| 50 | 183,92480 Kč | 9 196,24 Kč |
| 100 | 176,57590 Kč | 17 657,59 Kč |
| 250 | 173,99716 Kč | 43 499,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 166,77790 Kč | 83 388,95 Kč |
| 1 000 | 160,04085 Kč | 160 040,85 Kč |
| Unit Price without VAT: | 231,00000 Kč |
|---|---|
| Unit Price with VAT: | 279,51000 Kč |





