
TLP3483(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3483(TP,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP3483(TP,E |
Description | PHOTORELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (3.4x2.1) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 64,67384 Kč | 97 010,76 Kč |
| Unit Price without VAT: | 64,67384 Kč |
|---|---|
| Unit Price with VAT: | 78,25535 Kč |



