



G3VM-201AY1 | |
|---|---|
DigiKey Part Number | Z12316-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-201AY1 |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201AY1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 65,59760 Kč | 1 639,94 Kč |
| 50 | 63,35520 Kč | 3 167,76 Kč |
| 100 | 61,18400 Kč | 6 118,40 Kč |
| 400 | 57,05735 Kč | 22 822,94 Kč |
| 800 | 55,09744 Kč | 44 077,95 Kč |
| 1 200 | 53,98183 Kč | 64 778,20 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


