39-PSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-PSON

G3VM-101WR(TR05)

DigiKey Part Number
39-G3VM-101WR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-101WR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-101WR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101WR(TR05)
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-LDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.22VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
S-VSON4T (3.4x2.1)
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 707
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,51000 Kč213,51 Kč
10202,09300 Kč2 020,93 Kč
25172,69720 Kč4 317,43 Kč
50165,71100 Kč8 285,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500151,67198 Kč75 835,99 Kč
Manufacturers Standard Package
Unit Price without VAT:213,51000 Kč
Unit Price with VAT:258,34710 Kč