Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-101LR(TR05)

DigiKey Part Number
Z3834TR-ND - Tape & Reel (TR)
Z3834CT-ND - Cut Tape (CT)
Z3834DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101LR(TR05)
Description
SSR RELAY SPST-NO 80MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101LR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 100 V
Load Current
80 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Factory Stock: 1 000
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10155,15400 Kč1 551,54 Kč
25138,89760 Kč3 472,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500133,06180 Kč66 530,90 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč