MFR Recommended




G3VM-101DR(TR) | |
|---|---|
DigiKey Part Number | G3VM101DRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-101DR(TR) |
Description | SSR RELAY SPST-NO 1A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 700 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 173,42085 Kč | 260 131,27 Kč |
| Unit Price without VAT: | 173,42085 Kč |
|---|---|
| Unit Price with VAT: | 209,83923 Kč |








