Connector Guide Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Guide Element
HARTING Han-Modular® - Industrial Modular Connector

09140009990

DigiKey Part Number
1195-8367-ND
Manufacturer
Manufacturer Product Number
09140009990
Description
HAN-MODULAR GUARD (GUIDING), GRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Guide Element
Datasheet
 Datasheet
EDA/CAD Models
09140009990 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Guide Element
For Use With/Related Products
Han-Modular® Hinged Frames
Specifications
Gray
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1066,89700 Kč668,97 Kč
3061,90800 Kč1 857,24 Kč
5059,71040 Kč2 985,52 Kč
10056,85820 Kč5 685,82 Kč
25053,29860 Kč13 324,65 Kč
50050,75492 Kč25 377,46 Kč
1 00048,33354 Kč48 333,54 Kč
2 50045,31038 Kč113 275,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč