General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RL-2A DC12

DigiKey Part Number
39-G2RL-2ADC12-ND
Manufacturer
Manufacturer Product Number
G2RL-2A DC12
Description
RELAY GEN PURPOSE DPST 8A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-2A DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
3520VA, 2400W
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 422
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
2072,72650 Kč1 454,53 Kč
4070,24350 Kč2 809,74 Kč
6068,82450 Kč4 129,47 Kč
10067,07600 Kč6 707,60 Kč
26063,92519 Kč16 620,55 Kč
50061,85212 Kč30 926,06 Kč
1 00059,72671 Kč59 726,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč