General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RL-1A4 DC9

DigiKey Part Number
39-G2RL-1A4DC9-ND
Manufacturer
Manufacturer Product Number
G2RL-1A4 DC9
Description
RELAY GEN PURPOSE SPST 12A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1A4 DC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
440VAC, 300VDC - Max
Load - Max Switching
5280VA, 3600W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
203 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1083,02600 Kč830,26 Kč
2575,10560 Kč1 877,64 Kč
5072,02320 Kč3 601,16 Kč
10060,19080 Kč6 019,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč