




G2RL-1A4 DC5 | |
|---|---|
DigiKey Part Number | Z3026-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4 DC5 |
Description | RELAY GEN PURPOSE SPST 12A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A4 DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 5280VA, 3600W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 Kč | 74,31 Kč |
| 10 | 66,28600 Kč | 662,86 Kč |
| 25 | 63,31000 Kč | 1 582,75 Kč |
| 50 | 61,14180 Kč | 3 057,09 Kč |
| 100 | 59,04740 Kč | 5 904,74 Kč |
| 300 | 55,86950 Kč | 16 760,85 Kč |
| 500 | 54,44920 Kč | 27 224,60 Kč |
| 1 000 | 52,57869 Kč | 52 578,69 Kč |
| Unit Price without VAT: | 74,31000 Kč |
|---|---|
| Unit Price with VAT: | 89,91510 Kč |











