MFG_0800107.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800107

DigiKey Part Number
277-0800107-ND
Manufacturer
Manufacturer Product Number
0800107
Description
EML (19X6)R YE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Die Cut Polyester Yellow
Datasheet
 Datasheet
EDA/CAD Models
0800107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600
Applications
Device Marker
Color - Background
Yellow
Length
0.748" (19.00mm)
Width
0.236" (6.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 003,24000 Kč1 003,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 003,24000 Kč
Unit Price with VAT:1 213,92040 Kč