Parametric Equivalent




G2RL-1A-E DC48 | |
|---|---|
DigiKey Part Number | 39-G2RL-1A-EDC48-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E DC48 |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1A-E-ASI DC48 | Omron Electronics Inc-EMC Div | 355 | Z6358-ND | 93,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,95680 Kč | 6 595,68 Kč |
| Unit Price without VAT: | 65,95680 Kč |
|---|---|
| Unit Price with VAT: | 79,80773 Kč |


