




G2RL-1A-E-ASI DC48 | |
|---|---|
DigiKey Part Number | Z6358-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-ASI DC48 |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E-ASI DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 83,38300 Kč | 833,83 Kč |
| 25 | 79,62440 Kč | 1 990,61 Kč |
| 50 | 76,89460 Kč | 3 844,73 Kč |
| 100 | 74,25730 Kč | 7 425,73 Kč |
| 300 | 70,26000 Kč | 21 078,00 Kč |
| 500 | 68,47406 Kč | 34 237,03 Kč |
| 1 000 | 66,12102 Kč | 66 121,02 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

