



G2RL-1A-E-CF DC24 | |
---|---|
DigiKey Part Number | Z2844-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-CF DC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E-CF DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,49000 Kč | 67,49 Kč |
10 | 60,19900 Kč | 601,99 Kč |
25 | 57,49920 Kč | 1 437,48 Kč |
50 | 55,53280 Kč | 2 776,64 Kč |
100 | 53,62890 Kč | 5 362,89 Kč |
300 | 50,74187 Kč | 15 222,56 Kč |
500 | 49,45208 Kč | 24 726,04 Kč |
1 000 | 47,75340 Kč | 47 753,40 Kč |
Unit Price without VAT: | 67,49000 Kč |
---|---|
Unit Price with VAT: | 81,66290 Kč |