G2RL-1A-DC24, G2RL-1A-CF-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2RL-1A-DC24, G2RL-1A-CF-DC24
G2RL-1A-E-ASI DC24
G2RL-1A-E-ASI DC24

G2RL-1A-E-ASI DC24

DigiKey Part Number
Z6357-ND
Manufacturer
Manufacturer Product Number
G2RL-1A-E-ASI DC24
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1A-E-ASI DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC, 300VDC - Max
Load - Max Switching
7040VA, 4800W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,84000 Kč57,84 Kč
1046,89700 Kč468,97 Kč
2546,69680 Kč1 167,42 Kč
5046,48900 Kč2 324,45 Kč
10044,04210 Kč4 404,21 Kč
30040,06610 Kč12 019,83 Kč
50039,96416 Kč19 982,08 Kč
1 00038,53708 Kč38 537,08 Kč
5 00035,97099 Kč179 854,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,84000 Kč
Unit Price with VAT:69,98640 Kč