




G2RL-1A-E-ASI DC5 | |
|---|---|
DigiKey Part Number | Z6355-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-ASI DC5 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E-ASI DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1A-E DC5 | Omron Electronics Inc-EMC Div | 1 604 | Z5209-ND | 82,73000 Kč | Parametric Equivalent |
| G2RL-1A-E-HA DC5 | Omron Electronics Inc-EMC Div | 821 | 39-G2RL-1A-E-HADC5-ND | 107,93000 Kč | Parametric Equivalent |
| G2RL-1A-E-CV-DC5 | WEE | 134 | 5831-G2RL-1A-E-CV-DC5-ND | 81,05222 Kč | Parametric Equivalent |
| G2RL-1A-E-CV-HA-DC5 | WEE | 58 | 5831-G2RL-1A-E-CV-HA-DC5-ND | 82,73222 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 20 | 77,16750 Kč | 1 543,35 Kč |
| 40 | 74,52200 Kč | 2 980,88 Kč |
| 60 | 73,01700 Kč | 4 381,02 Kč |
| 100 | 71,16430 Kč | 7 116,43 Kč |
| 260 | 67,81950 Kč | 17 633,07 Kč |
| 500 | 65,62042 Kč | 32 810,21 Kč |
| 1 000 | 63,36545 Kč | 63 365,45 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


