
G2RL-1A-E-CV-HA-DC5 | |
|---|---|
DigiKey Part Number | 5831-G2RL-1A-E-CV-HA-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-CV-HA-DC5 |
Description | Power PCB Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 82,73222 Kč | 3 722,95 Kč |
| Unit Price without VAT: | 82,73222 Kč |
|---|---|
| Unit Price with VAT: | 100,10599 Kč |

