




G2RG-2A4 DC24 | |
|---|---|
DigiKey Part Number | Z2513-ND |
Manufacturer | |
Manufacturer Product Number | G2RG-2A4 DC24 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RG-2A4 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 720 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 126,57600 Kč | 1 265,76 Kč |
| 25 | 120,88120 Kč | 3 022,03 Kč |
| 50 | 116,73620 Kč | 5 836,81 Kč |
| 100 | 112,72990 Kč | 11 272,99 Kč |
| 300 | 106,65793 Kč | 31 997,38 Kč |
| 500 | 103,94430 Kč | 51 972,15 Kč |
| 1 000 | 100,37086 Kč | 100 370,86 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |







