Gas Discharge Tube 145 V 20000A (20kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 145 V 20000A (20kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG2145L

DigiKey Part Number
F2733-ND
Manufacturer
Manufacturer Product Number
CG2145L
Description
GDT 145V 20KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
145 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 700
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,33000 Kč71,33 Kč
559,14600 Kč295,73 Kč
1054,57900 Kč545,79 Kč
5045,26900 Kč2 263,45 Kč
10041,75480 Kč4 175,48 Kč
35036,05260 Kč12 618,41 Kč
70033,21864 Kč23 253,05 Kč
1 05031,65686 Kč33 239,70 Kč
5 25031,25457 Kč164 086,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,33000 Kč
Unit Price with VAT:86,30930 Kč