G2R-24 Power Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-24 Power Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-24 AC120

DigiKey Part Number
39-G2R-24AC120-ND
Manufacturer
Manufacturer Product Number
G2R-24 AC120
Description
RELAY GEN PURPOSE DPDT 4A 120V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
4 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1520VA, 500W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 023
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,08000 Kč242,08 Kč
10215,65700 Kč2 156,57 Kč
25205,93640 Kč5 148,41 Kč
50198,87620 Kč9 943,81 Kč
100192,04760 Kč19 204,76 Kč
300181,69517 Kč54 508,55 Kč
500177,07050 Kč88 535,25 Kč
1 000170,97947 Kč170 979,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,08000 Kč
Unit Price with VAT:292,91680 Kč