General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
G2R-2-H-DC24
G2R-2-H-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2R-2-H DC24

DigiKey Part Number
39-G2R-2-HDC24-ND
Manufacturer
Manufacturer Product Number
G2R-2-H DC24
Description
RELAY GEN PURPOSE DPDT 3A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-H DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1140VA, 375W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10148,72900 Kč1 487,29 Kč
25142,03880 Kč3 550,97 Kč
50137,16740 Kč6 858,37 Kč
100132,46170 Kč13 246,17 Kč
300125,32447 Kč37 597,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč