B33331I6106J060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33331I6505J080

DigiKey Part Number
495-B33331I6505J080-ND
Manufacturer
Manufacturer Product Number
B33331I6505J080
Description
5UF 450V AL 30*55 S2 2+2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B33331I6505J080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
5µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10139,30100 Kč1 393,01 Kč
50121,31800 Kč6 065,90 Kč
100115,75150 Kč11 575,15 Kč
500106,32338 Kč53 161,69 Kč
1 000103,40255 Kč103 402,55 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč