G2R-PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-PC
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-AUL DC12

DigiKey Part Number
Z11726-ND
Manufacturer
Manufacturer Product Number
G2R-2-AUL DC12
Description
RELAY GEN PURPOSE DPDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-AUL DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
43.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
275 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,14000 Kč127,14 Kč
10113,03900 Kč1 130,39 Kč
25112,22160 Kč2 805,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,14000 Kč
Unit Price with VAT:153,83940 Kč