

G2R-2 AC120 | |
---|---|
DigiKey Part Number | 39-G2R-2AC120-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 AC120 |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2 AC120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 227,88000 Kč | 227,88 Kč |
10 | 203,00900 Kč | 2 030,09 Kč |
25 | 193,86880 Kč | 4 846,72 Kč |
50 | 187,22000 Kč | 9 361,00 Kč |
100 | 180,79190 Kč | 18 079,19 Kč |
300 | 171,04417 Kč | 51 313,25 Kč |
500 | 166,69000 Kč | 83 345,00 Kč |
1 000 | 160,95528 Kč | 160 955,28 Kč |
Unit Price without VAT: | 227,88000 Kč |
---|---|
Unit Price with VAT: | 275,73480 Kč |