G2R-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1A
G2R-1A-E

G2R-1A-E DC110

DigiKey Part Number
39-G2R-1A-EDC110-ND
Manufacturer
Manufacturer Product Number
G2R-1A-E DC110
Description
RELAY GEN PURPOSE SPST 16A 110V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
6080VA, 2000W
Coil Current
4.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
77 VDC
Must Release Voltage
16.5 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
22.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1289,33000 Kč289,33 Kč
10283,53800 Kč2 835,38 Kč
25215,46560 Kč5 386,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,33000 Kč
Unit Price with VAT:350,08930 Kč