G2R-1A-E AC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1A-E AC24
G2R-1A-E AC24
G2R-1A-E AC24

G2R-1A-E AC24

DigiKey Part Number
39-G2R-1A-EAC24-ND
Manufacturer
Manufacturer Product Number
G2R-1A-E AC24
Description
RELAY GEN PURPOSE SPST 16A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-1A-E AC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
6080VA, 2000W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
260 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,51000 Kč183,51 Kč
10177,38800 Kč1 773,88 Kč
25145,14360 Kč3 628,59 Kč
50139,83180 Kč6 991,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,51000 Kč
Unit Price with VAT:222,04710 Kč