

G2R-1-T130 DC24 | |
---|---|
DigiKey Part Number | 39-G2R-1-T130DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T130 DC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,06000 Kč | 122,06 Kč |
10 | 106,56600 Kč | 1 065,66 Kč |
25 | 103,49160 Kč | 2 587,29 Kč |
50 | 100,43400 Kč | 5 021,70 Kč |
100 | 92,47270 Kč | 9 247,27 Kč |
300 | 84,77047 Kč | 25 431,14 Kč |
Unit Price without VAT: | 122,06000 Kč |
---|---|
Unit Price with VAT: | 147,69260 Kč |